
WR9QA5000USBCNAN(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QA5000USBCNAN(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA5000USBCNAN(R6B) |
Description | 5V 5A USB C POWER SUPPLY PLUG IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA5000USBCNAN(R6B) Models |
Category | Power (Watts) 25 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 75mW |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector USB C |
Form Wall Mount (Class II) | Cord Length 47" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) |
Voltage - Output 5V | Approval Agency BIS, BSMI, CCC, CE, cETLus, EAC, FCC, PSE, RCM, SELV, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 5A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 5 | 451,16400 Kč | 2 255,82 Kč |
| 10 | 435,16300 Kč | 4 351,63 Kč |
| 25 | 414,87000 Kč | 10 371,75 Kč |
| 60 | 396,37217 Kč | 23 782,33 Kč |
| 120 | 382,31408 Kč | 45 877,69 Kč |
| 300 | 364,49307 Kč | 109 347,92 Kč |
| 540 | 353,49861 Kč | 190 889,25 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |








