
P0817 | |
|---|---|
DigiKey Part Number | 771-P0817-ND |
Manufacturer | |
Manufacturer Product Number | P0817 |
Description | S10-HOLOSCAN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1ST040E Stratix® 10 TX FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Contents | Board(s) | |
Utilized IC / Part | 1ST040E | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 318,76000 Kč | 39 318,76 Kč |
| Unit Price without VAT: | 39 318,76000 Kč |
|---|---|
| Unit Price with VAT: | 47 575,69960 Kč |




