RGB 1920 x 1200 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-AR0234CS-STEREO-GMSL2-30

DigiKey Part Number
2289-LI-AR0234CS-STEREO-GMSL2-30-ND
Manufacturer
Manufacturer Product Number
LI-AR0234CS-STEREO-GMSL2-30
Description
CAMERAS & CAMERA MODULES_____"HA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 1920 x 1200 Global CMOS USB 3.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1920 x 1200
Frames per Second
60.0
Shutter
Global
Lens Mount
-
Sensor
AR0234CS
Type
CMOS
Interface
USB 3.0
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
7.087" L x 1.745" W (180.00mm x 44.33mm)
Height (Max)
0.992" (25.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč