


BRR.3S.200.PZVN | |
|---|---|
DigiKey Part Number | BRR.3S.200.PZVN-ND |
Manufacturer | |
Manufacturer Product Number | BRR.3S.200.PZVN |
Description | CAP SPRING LOADED DUST CAP BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR.3S.200.PZVN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 3S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | Dust Tight, Spring Loaded, Water Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,25000 Kč | 383,25 Kč |
| 10 | 325,61400 Kč | 3 256,14 Kč |
| Unit Price without VAT: | 383,25000 Kč |
|---|---|
| Unit Price with VAT: | 463,73250 Kč |










