
ERA.3S.405.CTL | |
|---|---|
DigiKey Part Number | ERA.3S.405.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3S.405.CTL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.3S.405.CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 405 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,60000 Kč | 1 485,60 Kč |
| 10 | 1 262,79800 Kč | 12 627,98 Kč |
| 25 | 1 183,77720 Kč | 29 594,43 Kč |
| 50 | 1 127,33620 Kč | 56 366,81 Kč |
| 100 | 1 073,59900 Kč | 107 359,90 Kč |
| Unit Price without VAT: | 1 485,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,57600 Kč |



