BRR.3S.200.PZVG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRR.3S.200.PZVG

DigiKey Part Number
BRR.3S.200.PZVG-ND
Manufacturer
Manufacturer Product Number
BRR.3S.200.PZVG
Description
CONN DUST COVER GRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust Gray
Datasheet
 Datasheet
EDA/CAD Models
BRR.3S.200.PZVG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
3S Series Receptacle
Shell Size - Insert
-
Material
Polysulfone (PSU)
Features
Dust Tight, Spring Loaded, Water Resistant
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,90000 Kč393,90 Kč
10334,78000 Kč3 347,80 Kč
25313,81640 Kč7 845,41 Kč
50298,83960 Kč14 941,98 Kč
100284,58150 Kč28 458,15 Kč
250266,77896 Kč66 694,74 Kč
500254,06184 Kč127 030,92 Kč
Manufacturers Standard Package
Unit Price without VAT:393,90000 Kč
Unit Price with VAT:476,61900 Kč