
ERA.3S.310.CLL | |
|---|---|
DigiKey Part Number | ERA.3S.310.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.3S.310.CLL |
Description | CONN CIRC RCPT 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.3S.310.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 310 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 816,79000 Kč | 1 816,79 Kč |
| 10 | 1 544,39900 Kč | 15 443,99 Kč |
| 25 | 1 447,77680 Kč | 36 194,42 Kč |
| 50 | 1 378,74600 Kč | 68 937,30 Kč |
| 100 | 1 313,02950 Kč | 131 302,95 Kč |
| Unit Price without VAT: | 1 816,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 198,31590 Kč |



