


BRR.2S.200.PZVG | |
|---|---|
DigiKey Part Number | BRR.2S.200.PZVG-ND |
Manufacturer | |
Manufacturer Product Number | BRR.2S.200.PZVG |
Description | CONN DUST COVER GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Gray |
Datasheet | Datasheet |
EDA/CAD Models | BRR.2S.200.PZVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 2B, 2C, 2G, 2S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | Dust Tight, Spring Loaded, Water Resistant | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,12000 Kč | 269,12 Kč |
| 10 | 228,75500 Kč | 2 287,55 Kč |
| 25 | 214,42400 Kč | 5 360,60 Kč |
| 50 | 204,18820 Kč | 10 209,41 Kč |
| 100 | 194,44390 Kč | 19 444,39 Kč |
| 250 | 182,27748 Kč | 45 569,37 Kč |
| 500 | 173,58598 Kč | 86 792,99 Kč |
| 1 000 | 165,31146 Kč | 165 311,46 Kč |
| Unit Price without VAT: | 269,12000 Kč |
|---|---|
| Unit Price with VAT: | 325,63520 Kč |





