
CAP-DAAMDPC1 | |
|---|---|
DigiKey Part Number | CAP-DAAMDPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DAAMDPC1 |
Description | DUST CAP A SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 30 | 39,87533 Kč | 1 196,26 Kč |
| 50 | 38,46420 Kč | 1 923,21 Kč |
| 100 | 36,62470 Kč | 3 662,47 Kč |
| 250 | 34,33004 Kč | 8 582,51 Kč |
| 500 | 32,69136 Kč | 16 345,68 Kč |
| 1 000 | 31,13142 Kč | 31 131,42 Kč |
| 2 500 | 29,18344 Kč | 72 958,60 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

