
BRE.1K.200.NAS | |
|---|---|
DigiKey Part Number | 1124-1156-ND |
Manufacturer | |
Manufacturer Product Number | BRE.1K.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.1K.200.NAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 1K Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,15000 Kč | 428,15 Kč |
| 10 | 363,91600 Kč | 3 639,16 Kč |
| 25 | 341,12520 Kč | 8 528,13 Kč |
| 50 | 324,84740 Kč | 16 242,37 Kč |
| 100 | 309,35090 Kč | 30 935,09 Kč |
| 250 | 290,00168 Kč | 72 500,42 Kč |
| 500 | 276,17620 Kč | 138 088,10 Kč |
| Unit Price without VAT: | 428,15000 Kč |
|---|---|
| Unit Price with VAT: | 518,06150 Kč |













