Connector Cap (Cover) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFG.1K.100.NAS

DigiKey Part Number
BFG.1K.100.NAS-ND
Manufacturer
Manufacturer Product Number
BFG.1K.100.NAS
Description
CONN COVER SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Silver
Datasheet
 Datasheet
EDA/CAD Models
BFG.1K.100.NAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
1K, 1L Series Plug
Shell Size - Insert
-
Material
Brass
Features
Contains Strap, Dust Tight, Waterproof
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1456,50000 Kč456,50 Kč
10387,91700 Kč3 879,17 Kč
25363,62640 Kč9 090,66 Kč
50346,26960 Kč17 313,48 Kč
100329,75050 Kč32 975,05 Kč
250309,12500 Kč77 281,25 Kč
500294,38944 Kč147 194,72 Kč
Manufacturers Standard Package
Unit Price without VAT:456,50000 Kč
Unit Price with VAT:552,36500 Kč