Connector Cap (Cover) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFG.2K.100.NAS

DigiKey Part Number
BFG.2K.100.NAS-ND
Manufacturer
Manufacturer Product Number
BFG.2K.100.NAS
Description
CONN COVER SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Silver
Datasheet
 Datasheet
EDA/CAD Models
BFG.2K.100.NAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
2K, 2L Series Plug
Shell Size - Insert
-
Material
Brass
Features
Contains Strap, Dust Tight, Waterproof
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1578,28000 Kč578,28 Kč
10491,45800 Kč4 914,58 Kč
25460,68760 Kč11 517,19 Kč
50438,71120 Kč21 935,56 Kč
100417,78460 Kč41 778,46 Kč
250391,65552 Kč97 913,88 Kč
500372,98874 Kč186 494,37 Kč
Manufacturers Standard Package
Unit Price without VAT:578,28000 Kč
Unit Price with VAT:699,71880 Kč