
GMA.1B.065.DN | |
|---|---|
DigiKey Part Number | 1124-1122-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.065.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.065.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,80000 Kč | 808,00 Kč |
| 30 | 74,76700 Kč | 2 243,01 Kč |
| 50 | 72,11980 Kč | 3 605,99 Kč |
| 100 | 68,67400 Kč | 6 867,40 Kč |
| 250 | 64,37316 Kč | 16 093,29 Kč |
| 500 | 61,30156 Kč | 30 650,78 Kč |
| 1 000 | 58,37759 Kč | 58 377,59 Kč |
| 2 500 | 54,72625 Kč | 136 815,62 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |











