
GMA.2B.050.DN | |
|---|---|
DigiKey Part Number | 1124-1129-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.050.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.050.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 136,02500 Kč | 1 360,25 Kč |
| 30 | 125,86200 Kč | 3 775,86 Kč |
| 50 | 121,40620 Kč | 6 070,31 Kč |
| 100 | 115,60870 Kč | 11 560,87 Kč |
| 250 | 108,37320 Kč | 27 093,30 Kč |
| 500 | 103,20350 Kč | 51 601,75 Kč |
| 1 000 | 98,28198 Kč | 98 281,98 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |





