
BRE.0K.200.NAS | |
|---|---|
DigiKey Part Number | 1124-1155-ND |
Manufacturer | |
Manufacturer Product Number | BRE.0K.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.0K.200.NAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 0K Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,11000 Kč | 402,11 Kč |
| 10 | 341,74200 Kč | 3 417,42 Kč |
| 25 | 320,33720 Kč | 8 008,43 Kč |
| 50 | 305,04640 Kč | 15 252,32 Kč |
| 100 | 290,49260 Kč | 29 049,26 Kč |
| 250 | 272,32308 Kč | 68 080,77 Kč |
| 500 | 259,34042 Kč | 129 670,21 Kč |
| Unit Price without VAT: | 402,11000 Kč |
|---|---|
| Unit Price with VAT: | 486,55310 Kč |





