


HEG.0K.302.CLLP | |
|---|---|
DigiKey Part Number | 1124-1170-ND |
Manufacturer | |
Manufacturer Product Number | HEG.0K.302.CLLP |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 302 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,43000 Kč | 1 149,43 Kč |
| 10 | 977,07900 Kč | 9 770,79 Kč |
| 25 | 915,93280 Kč | 22 898,32 Kč |
| 50 | 872,24440 Kč | 43 612,22 Kč |
| 100 | 830,65780 Kč | 83 065,78 Kč |
| 250 | 790,83676 Kč | 197 709,19 Kč |
| Unit Price without VAT: | 1 149,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,81030 Kč |



