
ABF.00.250.CTA | |
|---|---|
DigiKey Part Number | 1124-1001-ND |
Manufacturer | |
Manufacturer Product Number | ABF.00.250.CTA |
Description | COAX ADAPT BNC TO NIM-CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABF.00.250.CTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | Brass, Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,31000 Kč | 608,31 Kč |
| 10 | 517,01300 Kč | 5 170,13 Kč |
| 25 | 484,64240 Kč | 12 116,06 Kč |
| 50 | 461,51920 Kč | 23 075,96 Kč |
| 100 | 439,50910 Kč | 43 950,91 Kč |
| 250 | 412,02192 Kč | 103 005,48 Kč |
| 500 | 394,23746 Kč | 197 118,73 Kč |
| Unit Price without VAT: | 608,31000 Kč |
|---|---|
| Unit Price with VAT: | 736,05510 Kč |











