
SWH.00.250.CTMV | |
|---|---|
DigiKey Part Number | SWH.00.250.CTMV-ND |
Manufacturer | |
Manufacturer Product Number | SWH.00.250.CTMV |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SWH.00.250.CTMV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | - | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,07000 Kč | 822,07 Kč |
| 10 | 698,72900 Kč | 6 987,29 Kč |
| 25 | 654,98640 Kč | 16 374,66 Kč |
| 50 | 623,74140 Kč | 31 187,07 Kč |
| 100 | 593,99560 Kč | 59 399,56 Kč |
| 250 | 556,85604 Kč | 139 214,01 Kč |
| Unit Price without VAT: | 822,07000 Kč |
|---|---|
| Unit Price with VAT: | 994,70470 Kč |




