
ABF.00.250.NTA | |
|---|---|
DigiKey Part Number | 1124-1304-ND |
Manufacturer | |
Manufacturer Product Number | ABF.00.250.NTA |
Description | COAX ADAPT BNC TO NIM-CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABF.00.250.NTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,57000 Kč | 609,57 Kč |
| 10 | 518,00000 Kč | 5 180,00 Kč |
| 25 | 485,56600 Kč | 12 139,15 Kč |
| 50 | 462,39280 Kč | 23 119,64 Kč |
| 100 | 440,34070 Kč | 44 034,07 Kč |
| 250 | 412,80304 Kč | 103 200,76 Kč |
| 500 | 395,05386 Kč | 197 526,93 Kč |
| Unit Price without VAT: | 609,57000 Kč |
|---|---|
| Unit Price with VAT: | 737,57970 Kč |








