



ABC.00.250.NTM | |
|---|---|
DigiKey Part Number | ABC.00.250.NTM-ND |
Manufacturer | |
Manufacturer Product Number | ABC.00.250.NTM |
Description | COAX ADAPT BNC TO NIM-CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,68000 Kč | 1 095,68 Kč |
| 10 | 931,28200 Kč | 9 312,82 Kč |
| 25 | 872,99600 Kč | 21 824,90 Kč |
| 50 | 831,35700 Kč | 41 567,85 Kč |
| 100 | 791,71700 Kč | 79 171,70 Kč |
| 250 | 750,38620 Kč | 187 596,55 Kč |
| Unit Price without VAT: | 1 095,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,77280 Kč |




