B17-253-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B17-253-A-1
B17-253-A-1
B17-253-A-1

B17-253-A-1

DigiKey Part Number
2024-1047-ND
Manufacturer
Manufacturer Product Number
B17-253-A-1
Description
OPEN FRAME SOLENOID B17 - 24 VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.100" (2.54mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B17-253-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
24VDC
Stroke Length
0.100" (2.54mm)
Power (Watts)
1.6 W
DC Resistance (DCR)
337Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
0.790" L x 0.510" W x 0.590" H (20.07mm x 12.95mm x 14.99mm)
Diameter - Shaft
0.190" (4.83mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500450,95036 Kč225 475,18 Kč
Unit Price without VAT:450,95036 Kč
Unit Price with VAT:545,64994 Kč