



B12-253-B-3 | |
|---|---|
DigiKey Part Number | 2024-1032-ND |
Manufacturer | |
Manufacturer Product Number | B12-253-B-3 |
Description | OPEN FRAME SOLENOID B12 - 24 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.100" (2.54mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B12-253-B-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.100" (2.54mm) | |
Power (Watts) | 1.3 W | |
DC Resistance (DCR) | 443.1Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Round | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,42000 Kč | 870,42 Kč |
| 10 | 775,12400 Kč | 7 751,24 Kč |
| 25 | 740,13480 Kč | 18 503,37 Kč |
| 50 | 714,70220 Kč | 35 735,11 Kč |
| 100 | 690,13060 Kč | 69 013,06 Kč |
| 250 | 658,91384 Kč | 164 728,46 Kč |
| Unit Price without VAT: | 870,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,20820 Kč |










