



B17-L-153-B-3 | |
|---|---|
DigiKey Part Number | 2024-1050-ND |
Manufacturer | |
Manufacturer Product Number | B17-L-153-B-3 |
Description | SOLENOID PULL CONTINUOUS 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.180" (4.57mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Power (Watts) 1.6 W |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | DC Resistance (DCR) 337Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Technology Electromechanical | Size / Dimension 1.120" L x 0.512" W x 0.594" H (28.45mm x 13.01mm x 15.09mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.190" (4.83mm) |
Duty Cycle Continuous | Shaft Detail Clevis |
Voltage - Rated 24VDC | Base Product Number |
Stroke Length 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,71000 Kč | 999,71 Kč |
| 10 | 890,35700 Kč | 8 903,57 Kč |
| 25 | 850,15880 Kč | 21 253,97 Kč |
| 50 | 820,94200 Kč | 41 047,10 Kč |
| 100 | 792,71230 Kč | 79 271,23 Kč |
| Unit Price without VAT: | 999,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,64910 Kč |






