



152099-226 | |
|---|---|
DigiKey Part Number | 2024-1082-ND |
Manufacturer | |
Manufacturer Product Number | 152099-226 |
Description | TUBULAR SOLENOID STA PULL 1 X 1- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.375" (9.53mm) Stroke 6VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 6VDC | |
Stroke Length | 0.375" (9.53mm) | |
Power (Watts) | 9.4 W | |
DC Resistance (DCR) | 3.9Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 1.125" L (25.40mm x 28.58mm) | |
Diameter - Shaft | 0.437" (11.10mm) | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,03000 Kč | 610,03 Kč |
| 10 | 543,32200 Kč | 5 433,22 Kč |
| 25 | 518,81520 Kč | 12 970,38 Kč |
| 50 | 500,99840 Kč | 25 049,92 Kč |
| 100 | 483,77950 Kč | 48 377,95 Kč |
| 250 | 461,90856 Kč | 115 477,14 Kč |
| Unit Price without VAT: | 610,03000 Kč |
|---|---|
| Unit Price with VAT: | 738,13630 Kč |











