



B14HD-L-258-B-4 | |
|---|---|
DigiKey Part Number | 2024-1041-ND |
Manufacturer | |
Manufacturer Product Number | B14HD-L-258-B-4 |
Description | OPEN FRAME SOLENOID B14HD-L - LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.400" (10.16mm) Stroke 6VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B14HD-L-258-B-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 6VDC | |
Stroke Length | 0.400" (10.16mm) | |
Power (Watts) | 22 W | |
DC Resistance (DCR) | 1.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.460" L x 0.790" W x 1.024" H (37.08mm x 20.07mm x 26.01mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 015,18050 Kč | 101 518,05 Kč |
| Unit Price without VAT: | 1 015,18050 Kč |
|---|---|
| Unit Price with VAT: | 1 228,36841 Kč |








