STA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STA Series
152099-228
152099-228

152099-228

DigiKey Part Number
2024-1083-ND
Manufacturer
Manufacturer Product Number
152099-228
Description
TUBULAR SOLENOID STA PULL 1 X 1-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.375" (9.53mm) Stroke 9VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Continuous
Voltage - Rated
9VDC
Stroke Length
0.375" (9.53mm)
Power (Watts)
9.2 W
DC Resistance (DCR)
8.8Ohm
Bushing Thread
3/4-16 UNF
Mounting Type
Panel Mount
Termination Style
Wire Leads
Size / Dimension
1.000" Dia x 1.125" L (25.40mm x 28.58mm)
Diameter - Shaft
0.437" (11.10mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 614,54000 Kč1 614,54 Kč
101 437,73600 Kč14 377,36 Kč
251 372,79680 Kč34 319,92 Kč
501 325,59420 Kč66 279,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 614,54000 Kč
Unit Price with VAT:1 953,59340 Kč