
5135 | |
|---|---|
DigiKey Part Number | 1528-5135-ND |
Manufacturer | |
Manufacturer Product Number | 5135 |
Description | SOLENOID PULL INTERMITTENT 6V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull) Type 0.236" (6.00mm) Stroke 6VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 6VDC | |
Stroke Length | 0.236" (6.00mm) | |
Power (Watts) | 15.6 W | |
DC Resistance (DCR) | 9Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Diameter - Shaft | 0.197" (5.00mm) | |
Shaft Detail | Slanted Slug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |











