


SMS-301 | |
|---|---|
DigiKey Part Number | 1798-1200-2-ND - Tape & Reel (TR) 1798-1200-1-ND - Cut Tape (CT) 1798-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-301 |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.67mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč |
| 10 | 23,11500 Kč | 231,15 Kč |
| 25 | 20,98920 Kč | 524,73 Kč |
| 100 | 18,64010 Kč | 1 864,01 Kč |
| 250 | 17,52116 Kč | 4 380,29 Kč |
| 500 | 16,84578 Kč | 8 422,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,29006 Kč | 16 290,06 Kč |
| 2 000 | 15,83264 Kč | 31 665,28 Kč |
| 3 000 | 15,60353 Kč | 46 810,59 Kč |
| 5 000 | 15,34971 Kč | 76 748,55 Kč |
| 7 000 | 15,20140 Kč | 106 409,80 Kč |
| 10 000 | 15,05882 Kč | 150 588,20 Kč |
| Unit Price without VAT: | 31,63000 Kč |
|---|---|
| Unit Price with VAT: | 38,27230 Kč |




