4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760404

DigiKey Part Number
2181-760404-ND
Manufacturer
Manufacturer Product Number
760404
Description
CABLE 4 COND 4 AWG BLACK
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
413/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.186" (30.12mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000471,02609 Kč471 026,09 Kč
Manufacturers Standard Package
Unit Price without VAT:471,02609 Kč
Unit Price with VAT:569,94157 Kč