4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
2202040

2206040

DigiKey Part Number
2181-2206040-ND
2181-2206040-DS-ND
Manufacturer
Manufacturer Product Number
2206040
Description
CABLE 4 COND 4 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 4 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.918" (23.32mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1701,54000 Kč701,54 Kč
5625,74000 Kč3 128,70 Kč
10595,33500 Kč5 953,35 Kč
25557,01800 Kč13 925,45 Kč
50529,40580 Kč26 470,29 Kč
100502,91050 Kč50 291,05 Kč
Spool
QuantityUnit PriceExt Price
1 000410,49137 Kč410 491,37 Kč
Manufacturers Standard Package
Unit Price without VAT:701,54000 Kč
Unit Price with VAT:848,86340 Kč