New at DigiKey
Image for CF270-UL-250-04-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF270-UL-250-04-D

DigiKey Part Number
4903-CF270-UL-250-04-D-ND
4903-CF270-UL-250-04-D-DS-ND
Manufacturer
Manufacturer Product Number
CF270-UL-250-04-D
Description
CABLE 4CON 4AWG ORNG SHLD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 4 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.004" (25.50mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 415,90000 Kč1 415,90 Kč
51 261,85400 Kč6 309,27 Kč
101 200,03600 Kč12 000,36 Kč
251 122,17520 Kč28 054,38 Kč
501 066,03060 Kč53 301,53 Kč
1001 012,14560 Kč101 214,56 Kč
Spool
QuantityUnit PriceExt Price
1 000699,75835 Kč699 758,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 415,90000 Kč
Unit Price with VAT:1 713,23900 Kč