
220404 | |
|---|---|
DigiKey Part Number | 2181-220404-ND 2181-220404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 220404 |
Description | CABLE 4 COND 4 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 413/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.094" (27.79mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 Kč | 644,22 Kč |
| 5 | 574,54800 Kč | 2 872,74 Kč |
| 10 | 546,64100 Kč | 5 466,41 Kč |
| 25 | 511,50280 Kč | 12 787,57 Kč |
| 50 | 486,17500 Kč | 24 308,75 Kč |
| 100 | 461,87620 Kč | 46 187,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 322,77076 Kč | 806 926,90 Kč |
| Unit Price without VAT: | 644,22000 Kč |
|---|---|
| Unit Price with VAT: | 779,50620 Kč |





