
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Size / Dimension 4.409" L x 1.654" W x 1.110" H (112.00mm x 42.00mm x 28.20mm) |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Base - Box Mount | Housing Finish Nickel |
Style Bottom Entry | Operating Temperature -40°C ~ 100°C |
Size HB16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,76000 Kč | 2 073,76 Kč |
| 10 | 1 762,76100 Kč | 17 627,61 Kč |
| 25 | 1 652,48400 Kč | 41 312,10 Kč |
| 50 | 1 573,71200 Kč | 78 685,60 Kč |
| 100 | 1 498,70710 Kč | 149 870,71 Kč |
| Unit Price without VAT: | 2 073,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 509,24960 Kč |










