Cable Gland Stainless Steel 3/4" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53806781

DigiKey Part Number
2181-53806781-ND
Manufacturer
Manufacturer Product Number
53806781
Description
CABLE GLAND 9-16.99MM 3/4" NPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
3/4" NPT
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 680,60000 Kč2 680,60 Kč
102 278,74500 Kč22 787,45 Kč
252 136,21880 Kč53 405,47 Kč
502 034,39120 Kč101 719,56 Kč
1001 996,64730 Kč199 664,73 Kč
Unit Price without VAT:2 680,60000 Kč
Unit Price with VAT:3 243,52600 Kč