
09338102703 | |
|---|---|
DigiKey Part Number | 09338102703-ND |
Manufacturer | |
Manufacturer Product Number | 09338102703 |
Description | HAN HIGH TEMP 10E SCREW FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09338102703 Models |
Category | Size 10B |
Manufacturer HARTING | Termination Style Screw |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Connector Type Insert | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Base Product Number |
Number of Positions 10+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,97000 Kč | 1 547,97 Kč |
| 10 | 1 315,84000 Kč | 13 158,40 Kč |
| 100 | 1 118,69360 Kč | 111 869,36 Kč |
| Unit Price without VAT: | 1 547,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,04370 Kč |
























