
90 39 02 V02 | |
|---|---|
DigiKey Part Number | 2172-903902V02-ND |
Manufacturer | |
Manufacturer Product Number | 90 39 02 V02 |
Description | 3 1/4" REPLACEMENT DEBURRING TOO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Deburring Tool | |
For Use With/Related Products | 90 31 02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 5 | 198,76800 Kč | 993,84 Kč |
| 10 | 192,38400 Kč | 1 923,84 Kč |
| 25 | 184,23640 Kč | 4 605,91 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |










