Cable Gland Stainless Steel 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53806780

DigiKey Part Number
2181-53806780-ND
Manufacturer
Manufacturer Product Number
53806780
Description
CABLE GLAND 7-13MM 1/2" NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
1/2" NPT
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 680,05000 Kč1 680,05 Kč
101 428,03200 Kč14 280,32 Kč
251 338,68960 Kč33 467,24 Kč
501 274,86000 Kč63 743,00 Kč
1001 214,09600 Kč121 409,60 Kč
Unit Price without VAT:1 680,05000 Kč
Unit Price with VAT:2 032,86050 Kč