
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,08000 Kč | 2 287,08 Kč |
| 10 | 1 944,15700 Kč | 19 441,57 Kč |
| 25 | 1 822,55120 Kč | 45 563,78 Kč |
| 50 | 1 735,65680 Kč | 86 782,84 Kč |
| 100 | 1 677,94810 Kč | 167 794,81 Kč |
| Unit Price without VAT: | 2 287,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,36680 Kč |









