
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,54000 Kč | 1 991,54 Kč |
| 10 | 1 692,79900 Kč | 16 927,99 Kč |
| 25 | 1 586,90040 Kč | 39 672,51 Kč |
| 50 | 1 511,23840 Kč | 75 561,92 Kč |
| 100 | 1 442,18810 Kč | 144 218,81 Kč |
| Unit Price without VAT: | 1 991,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,76340 Kč |


