53806720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53806741

DigiKey Part Number
2181-53806741-ND
Manufacturer
Manufacturer Product Number
53806741
Description
CABLE GLAND 7-13MM M20 S STEEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.276" (7.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 176,36000 Kč2 176,36 Kč
101 850,00000 Kč18 500,00 Kč
251 734,26760 Kč43 356,69 Kč
501 651,59980 Kč82 579,99 Kč
1001 589,27500 Kč158 927,50 Kč
Unit Price without VAT:2 176,36000 Kč
Unit Price with VAT:2 633,39560 Kč