New at DigiKey
Male Module without Contacts Gray 8+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423291

DigiKey Part Number
2181-44423291-ND
Manufacturer
Manufacturer Product Number
44423291
Description
EPIC MHS GIGABIT KIT SMALL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 8+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
8+Ground
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 603,75000 Kč2 603,75 Kč
102 213,44100 Kč22 134,41 Kč
252 074,98040 Kč51 874,51 Kč
501 976,07560 Kč98 803,78 Kč
1001 892,70720 Kč189 270,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 603,75000 Kč
Unit Price with VAT:3 150,53750 Kč