
44423220 | |
|---|---|
DigiKey Part Number | 2181-44423220-ND |
Manufacturer | |
Manufacturer Product Number | 44423220 |
Description | MODULE MH-8 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 8 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 142,34500 Kč | 1 423,45 Kč |
| 30 | 131,70633 Kč | 3 951,19 Kč |
| 50 | 127,04200 Kč | 6 352,10 Kč |
| 100 | 120,97790 Kč | 12 097,79 Kč |
| 250 | 113,40600 Kč | 28 351,50 Kč |
| 500 | 107,99608 Kč | 53 998,04 Kč |
| 1 000 | 102,84652 Kč | 102 846,52 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |






