
44423218 | |
|---|---|
DigiKey Part Number | 2181-44423218-ND |
Manufacturer | |
Manufacturer Product Number | 44423218 |
Description | MODULE MH-6 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 6 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 232,36400 Kč | 2 323,64 Kč |
| 30 | 215,02667 Kč | 6 450,80 Kč |
| 50 | 207,41400 Kč | 10 370,70 Kč |
| 100 | 197,51560 Kč | 19 751,56 Kč |
| 250 | 185,15868 Kč | 46 289,67 Kč |
| 500 | 176,32902 Kč | 88 164,51 Kč |
| 1 000 | 167,92311 Kč | 167 923,11 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |









