
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Gray | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,97000 Kč | 495,97 Kč |
| 10 | 421,55600 Kč | 4 215,56 Kč |
| 30 | 390,10100 Kč | 11 703,03 Kč |
| 50 | 376,29260 Kč | 18 814,63 Kč |
| 100 | 358,34350 Kč | 35 834,35 Kč |
| 250 | 335,93272 Kč | 83 983,18 Kč |
| 500 | 319,91880 Kč | 159 959,40 Kč |
| Unit Price without VAT: | 495,97000 Kč |
|---|---|
| Unit Price with VAT: | 600,12370 Kč |







