
4160344 | |
|---|---|
DigiKey Part Number | 2181-4160344-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160344 |
Description | HOOK-UP WIRE 18AWG WHBU FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 32/0.0083" Blue, White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.122" (3.10mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1015 |
Conductor Strand 32/0.0083" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 18,43600 Kč | 92,18 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,48760 Kč | 412,19 Kč |
| 50 | 15,70240 Kč | 785,12 Kč |
| 100 | 14,94850 Kč | 1 494,85 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |
















