
1857/19 WU001 | |
|---|---|
DigiKey Part Number | 1857/19WU001-ND |
Manufacturer | |
Manufacturer Product Number | 1857/19 WU001 |
Description | HOOKUP STRND 18AWG WHITE/BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,60355 Kč | 13 603,55 Kč |
| 2 000 | 12,92763 Kč | 25 855,26 Kč |
| 3 000 | 12,54491 Kč | 37 634,73 Kč |
| 5 000 | 12,07566 Kč | 60 378,30 Kč |
| 7 000 | 11,77421 Kč | 82 419,47 Kč |
| 10 000 | 11,46102 Kč | 114 610,20 Kč |
| Unit Price without VAT: | 13,60355 Kč |
|---|---|
| Unit Price with VAT: | 16,46030 Kč |








