
63422 | |
|---|---|
DigiKey Part Number | 4862-63422-ND 4862-63422-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63422 |
Description | FIVENORM (H)07V2-K BLUE-WHITE 1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire Blue, White |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.0' (499.9m) |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 10269 |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 14,32000 Kč | 71,60 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,79200 Kč | 319,80 Kč |
| 50 | 12,17880 Kč | 608,94 Kč |
| 100 | 11,59720 Kč | 1 159,72 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 9,82706 Kč | 9 827,06 Kč |
| 2 000 | 9,34075 Kč | 18 681,50 Kč |
| 3 000 | 9,06561 Kč | 27 196,83 Kč |
| 5 000 | 8,72815 Kč | 43 640,75 Kč |
| 7 000 | 8,51139 Kč | 59 579,73 Kč |
| 10 000 | 8,28625 Kč | 82 862,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


