
4180601 | |
|---|---|
DigiKey Part Number | 2181-4180601-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180601 |
Description | HOOK-UP STRND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 32/0.0083" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1007/1569 |
Conductor Strand 32/0.0083" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 18,56200 Kč | 92,81 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 16,58000 Kč | 414,50 Kč |
| 50 | 15,79040 Kč | 789,52 Kč |
| 100 | 15,03040 Kč | 1 503,04 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










