279(5x)(69,70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27950

DigiKey Part Number
2181-27950-10-ND
Manufacturer
Manufacturer Product Number
27950
Description
CABLE 4CON 16AWG ORNG SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 719,62000 Kč1 719,62 Kč
21 636,70500 Kč3 273,41 Kč
31 589,71667 Kč4 769,15 Kč
51 532,15400 Kč7 660,77 Kč
71 495,23857 Kč10 466,67 Kč
101 456,87800 Kč14 568,78 Kč
251 362,05240 Kč34 051,31 Kč
501 293,66300 Kč64 683,15 Kč
1001 228,02210 Kč122 802,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 719,62000 Kč
Unit Price with VAT:2 080,74020 Kč
Alternate Length
CABLE 4COND 16AWG ORG SHLD FEET
In-Stock: 1133
Unit Price: 157,50000 Kč
CABLE 4CON 16AWG ORNG SHLD 25'
In-Stock: 0
Unit Price: 4 249,83000 Kč
CABLE 4COND 16AWG ORG SHD 1=100'
In-Stock: 0
Unit Price: 14 802,64000 Kč
CABLE 4CON 16AWG ORNG SHLD 50'
In-Stock: 0
Unit Price: 7 901,49000 Kč