
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Orange | |
Ratings | UL Style 20234 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 802,64000 Kč | 14 802,64 Kč |
| 2 | 14 070,37000 Kč | 28 140,74 Kč |
| 3 | 13 655,74000 Kč | 40 967,22 Kč |
| 5 | 13 147,39400 Kč | 65 736,97 Kč |
| 7 | 12 820,86571 Kč | 89 746,06 Kč |
| 10 | 12 481,64400 Kč | 124 816,44 Kč |
| Unit Price without VAT: | 14 802,64000 Kč |
|---|---|
| Unit Price with VAT: | 17 911,19440 Kč |



